This ceramic chip capacitor features a capacitance of 20pF and a working voltage of 6.3VDC with a tolerance of 1%. It has a dielectric of BP and is constructed with a flat construction. The capacitor is mounted via surface mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kemet M3253504BPW200FDMB technical specifications.
| Capacitance | 20pF |
| Voltage | 6.3VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.52(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M3253504BPW200FDMB to view detailed technical specifications.
No datasheet is available for this part.