Cap Tant Solid 56uF 15V 5% (7.34 X 17.42mm) Axial (0.01%FR) 0.1 Ohm 125°C Bulk
Kemet M39003/09-3023 technical specifications.
| Capacitance | 56uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 0.1Ohm |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/09-3023 to view detailed technical specifications.
No datasheet is available for this part.