Kemet's M4(100)-90X70T0800 is a thermal interface material available in sheet form. It features a surface resistivity of 10MOhm and a specific gravity of 3.1. This product is designed for use as an adhesive option, with a product depth of 70mm and a height of 0.1mm. The material is suitable for operating temperatures ranging from -40°C to 105°C.
Kemet M4(100)-90X70T0800 technical specifications.
| Shape | Sheet |
| Surface Resistivity | 10MOhm |
| Specific Gravity | 3.1 |
| Adhesive Option | Yes |
| Product Depth | 70mm |
| Height | 0.1mm |
| Product Length | 90mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Kemet M4(100)-90X70T0800 to view detailed technical specifications.
No datasheet is available for this part.