Kemet MMK15105K100B04 technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet MMK15105K100B04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.