The MPX1D1264LR68 is a surface mount fixed inductor with a nominal inductance of 0.68uH and a maximum rated current of 35.4mA. It has a DC resistance of 0.0019R and a self-resonance frequency of 45. The inductor is shielded and designed for power inductor applications. It has a package length and width of 12.5mm and a height of 6.4mm. The inductor operates over a temperature range of -55 to 155 degrees Celsius.
Kemet MPX1D1264LR68 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 6.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0019 |
| Rated Current-Max | 35.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 45 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D1264LR68 to view detailed technical specifications.
No datasheet is available for this part.