This 100nF capacitor features an equivalent series resistance of 1 ohm and a length of 24mm. It operates within a temperature range of -40°C to 85°C. The capacitor is available in bulk packaging.
Kemet P409CE104M250AH680 technical specifications.
| Capacitance | 100nF |
| Depth | 7.6mm |
| ESR (Equivalent Series Resistance) | 1R |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Resistance | 68R |
| Resistance Tolerance | 30% |
| RoHS Compliant | No |
| Terminal Pitch | 20.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet P409CE104M250AH680 to view detailed technical specifications.
No datasheet is available for this part.