Kemet PEH169HA460AQB2 technical specifications.
| Capacitance | 6mF |
| Package/Case | Aluminum |
| Diameter | 36.6mm |
| Lead Pitch | 13mm |
| Length | 54.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PEH169 |
| Termination | Screw |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH169HA460AQB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.