
This 22000uF aluminum electrolytic capacitor has a rated voltage of 40VDC and a tolerance of -10% to 30%. It features low ESL and ESR, high performance, and high stability. The capacitor is constructed with an aluminum cylindrical can and has a maximum impedance of 0.008 ohms at 20°C and 10kHz. It operates within a temperature range of -40°C to 105°C and has a lifetime of 8000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PEH169KJ5220QU2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 95 |
| Product Diameter (mm) | 50 |
| Product Weight (g) | 240 |
| Number of Terminals | 2 |
| Size (mm) | 50 X 95 |
| Capacitance | 22000uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 40VDC |
| ESR | 0.01Ohm |
| Ripple Current | 11900mA |
| Leakage Current | 6640@5MinuA |
| Lifetime | 8000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.008@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Performance|High Stability|Low ESL and ESR|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEH169KJ5220QU2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.