Kemet PEH200YU433BMB4 technical specifications.
| Capacitance | 43nF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200YU433BMB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.