Aluminum electrolytic capacitor with 4700µF capacitance and 450V DC rated voltage. Features 20% tolerance, 14mΩ ESR, and 16.8A ripple current capability. Operates from -40°C to 85°C with a lifespan of 16800 hours. Radial package with screw terminal mounting, measuring 75mm diameter and 220mm height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 75mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 220mm |
| Lead Pitch | 32mm |
| Leakage Current | 10.345mA |
| Length | 220mm |
| Life (Hours) | 16800Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 16.8A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |