Kemet PEH300XR3220M2 technical specifications.
| Capacitance | 220F |
| Leakage Current | 4A |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage | 385V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet PEH300XR3220M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.