Kemet PHE840EF7150MR04GL2 technical specifications.
| Capacitance | 1.5uF |
| Dielectric | PP |
| Height | 26mm |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 126 |
| Packaging | Tray |
| Series | PHE840E |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE840EF7150MR04GL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.