Kemet PMR209MC6100M047R300PS technical specifications.
| Capacitance | 100nF |
| Package/Case | 100 |
| Height | 14mm |
| Length | 24mm |
| Pitch | 20.3mm |
| Series Resistance | 47R |
| Tolerance | 20% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR209MC6100M047R300PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.