The PMR210MB5330M100-R2 is a ceramic capacitor from Kemet with a capacitance of 33nF and an equivalent series resistance of 1R. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is mounted through a radial termination and has a resistance of 100R with a tolerance of 30%. It also has a tolerance of 20%.
Kemet PMR210MB5330M100-R2 technical specifications.
| Capacitance | 33nF |
| ESR (Equivalent Series Resistance) | 1R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistance Tolerance | 30% |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR210MB5330M100-R2 to view detailed technical specifications.
No datasheet is available for this part.