The PMR210MB5330M100R032 is a through-hole mounted radial capacitor from Kemet with a capacitance of 33nF and a resistance of 100R. It has an operating temperature range of -40°C to 85°C and an ESR of 1R. The capacitor has a resistance tolerance of 30% and a tolerance of 20%.
Kemet PMR210MB5330M100R032 technical specifications.
| Capacitance | 33nF |
| ESR (Equivalent Series Resistance) | 1R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistance Tolerance | 30% |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR210MB5330M100R032 to view detailed technical specifications.
No datasheet is available for this part.