Kemet PMZ2035RE6150K330R30 technical specifications.
| Capacitance | 150nF |
| Depth | 12.1mm |
| ESR (Equivalent Series Resistance) | 1R |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 330R |
| Resistance Tolerance | 30% |
| Terminal Pitch | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMZ2035RE6150K330R30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.