Cap Film 1.5uF 560V PP 10% (41.5 X 13 X 24mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
Kemet R75LW4150AA1-K technical specifications.
| Capacitance | 1.5uF |
| Voltage | 560VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 560VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Electronic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 13 X 24mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R75LW4150AA1-K to view detailed technical specifications.
No datasheet is available for this part.