The Kemet R76IW51005030J is a 10uF pulse film capacitor with a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 250VDC and an AC rated voltage of 180VAC. The capacitor features a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. It is constructed with a plastic rectangular can and has a radial termination style.
Kemet R76IW51005030J technical specifications.
| Capacitance | 10uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0019Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 24 X 44mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76IW51005030J to view detailed technical specifications.
No datasheet is available for this part.