This 10uF film capacitor has a maximum operating temperature range of -55°C to 110°C and is rated for 250VDC. It features a tolerance of 10% and a dielectric of PP. The capacitor is constructed in a plastic rectangular can with a radial termination style and is mounted through a hole. Its size is 41.5 X 24 X 44 and has a terminal pitch of 37.5.
Kemet R76IW51005030K technical specifications.
| Capacitance | 10uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0019Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 24 X 44mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76IW51005030K to view detailed technical specifications.
No datasheet is available for this part.