Cap Film 0.15uF 250V PET 10% (7.2 X 5 X 10mm) Radial Stacked 5mm 105°C Automotive Bulk
Kemet R82IC3150AA60K technical specifications.
| Capacitance | 0.15uF |
| Voltage | 250VDC|140VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 140VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 5 X 10mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R82IC3150AA60K to view detailed technical specifications.
No datasheet is available for this part.