Kemet SMR10104K250A02L4BULK technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PPS |
| Height | 4.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMR10104K250A02L4BULK to view detailed technical specifications.
No datasheet is available for this part.