Kemet's SMR22.5824K250D15L4TRAY is a general purpose capacitor with a capacitance of 820nF and a tolerance of 10%. It has a voltage rating of 250V and is rated for operation between -55°C and 150°C. The capacitor is packaged in a radial termination and is available in a tray packaging format with 308 units per package. It is compliant with RoHS regulations.
Kemet SMR22.5824K250D15L4TRAY technical specifications.
| Capacitance | 820nF |
| Dielectric | PPS |
| Height | 9mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 308 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SMR |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMR22.5824K250D15L4TRAY to view detailed technical specifications.
No datasheet is available for this part.