The SMR5154K63J02L4BULK is a 150nF capacitor with a PPS dielectric, rated for 63V DC and 40V AC. It has a radial lead termination and is packaged in bulk. The component measures 7.2mm in length, 8mm in width, and 3.5mm in height, with a 5mm lead pitch. It is compliant with RoHS regulations.
Kemet SMR5154K63J02L4BULK technical specifications.
| Capacitance | 150nF |
| Dielectric | PPS |
| Height | 3.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMR5154K63J02L4BULK to view detailed technical specifications.
No datasheet is available for this part.