The SMR Series capacitor features a capacitance of 4.7nF with a tolerance of 10%. It has a DC rated voltage of 63V and an AC voltage rating of 40V. The capacitor is packaged in a radial termination with a lead pitch of 5mm and dimensions of 7.2mm in length, 6.5mm in width, and 2.5mm in height. It is available in bulk packaging with 2000 units per package and is RoHS compliant.
Kemet SMR5472K63J01L4BULK technical specifications.
| Capacitance | 4.7nF |
| Dielectric | PPS |
| Height | 2.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMR5472K63J01L4BULK to view detailed technical specifications.
No datasheet is available for this part.