Kemet SMW7.3223K100K91TR12 technical specifications.
| Capacitance | 22nF |
| Dielectric | PPS |
| Height | 2mm |
| Lead Pitch | 7.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMW7.3223K100K91TR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.