Kemet SMW7.3223K50K91TR12 technical specifications.
| Capacitance | 22nF |
| Lead Pitch | 7.3mm |
| Package Quantity | 3100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMW7.3223K50K91TR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.