
The T110A334K035AT is a solid tantalum capacitor with a capacitance of 330nF, rated for 35V and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The capacitor is constructed with a tantalum dielectric material and has a dissipation factor of 3%. It is available in a bulk packaging quantity of 1500 pieces and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330nF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 3.43mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 15R |
| Lead Diameter | 0.51mm |
| Leakage Current | 500nA |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |