Kemet T111B165K050ATTR technical specifications.
| Capacitance | 1.6uF |
| Dielectric | Tantalum |
| Dissipation Factor | 4% |
| Lead Diameter | 0.51mm |
| Leakage Current | 1.2uA |
| Length | 11.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | T111 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T111B165K050ATTR to view detailed technical specifications.
No datasheet is available for this part.