The T190C107J030AS is a 100uF tantalum capacitor with a 5% tolerance and a 30V voltage rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tray with 20 units per package and has an axial lead termination. It measures 0.766inch in length.
Kemet T190C107J030AS technical specifications.
| Capacitance | 100uF |
| Dielectric | Tantalum |
| Length | 0.766inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | T190 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T190C107J030AS to view detailed technical specifications.
No datasheet is available for this part.