Kemet T197B506M025AS technical specifications.
| Capacitance | 50uF |
| Dielectric | Tantalum |
| Dissipation Factor | 11% |
| ESR (Equivalent Series Resistance) | 2.92R |
| Leakage Current | 1uA |
| Length | 16.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | T197 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T197B506M025AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.