Cap Tant Solid 39uF 20V 10% (7.34 X 17.42mm) Axial (0.1%FR) 1.4 Ohm 125C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 39uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 7.34mm |
| ESR (Equivalent Series Resistance) | 1.4R |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |