Kemet's T212C605K050BS is a 6uF metal axial capacitor with a 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with an axial design and is packaged in bulk. It meets the military standard MIL-PRF-39003.
Kemet T212C605K050BS technical specifications.
| Capacitance | 6uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 7.98mm |
| Length | 34.29mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T212C605K050BS to view detailed technical specifications.
No datasheet is available for this part.