The T212C686M015PSTR is a 68uF axial electrolytic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It meets the military standard MIL-PRF-39003 and has a tolerance of 20%. The capacitor is packaged in tape and reel and has a termination of axial. Its ESR is 1R and it has a diameter of 7.34mm and a length of 17.42mm.
Kemet T212C686M015PSTR technical specifications.
| Capacitance | 68uF |
| Package/Case | Metal |
| Diameter | 7.34mm |
| ESR (Equivalent Series Resistance) | 1R |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T212C686M015PSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.