The T212D107K020BS7200 is a tantalum capacitor with a capacitance of 100uF and a voltage rating of 20V. It has a dissipation factor of 6% and a leakage current of 10uA. The capacitor is packaged in a tape and reel format with 400 pieces per reel. It is rated for operation between 0°C and 85°C. The T212D107K020BS7200 is not RoHS compliant.
Kemet T212D107K020BS7200 technical specifications.
| Capacitance | 100uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| Lead Diameter | 0.64mm |
| Leakage Current | 10uA |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T212 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T212D107K020BS7200 to view detailed technical specifications.
No datasheet is available for this part.