Kemet T212D476K035BSTM technical specifications.
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 800mR |
| Military Standard | MIL-PRF-39003 |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T212D476K035BSTM to view detailed technical specifications.
No datasheet is available for this part.