Kemet T213B235M050SS/C7535 technical specifications.
| Capacitance | 2.3uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 5.26mm |
| Length | 24.26mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T213B235M050SS/C7535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.