Kemet T213B754K050MS/C7535 technical specifications.
| Capacitance | 750nF |
| Package/Case | Metal |
| Diameter | 5.26mm |
| Length | 24.26mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T213B754K050MS/C7535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.