Kemet's T222A275K006SS/C7535 is a 2.7uF axial capacitor with a 10% tolerance. It features a metal construction and a maximum operating temperature of 125°C. The capacitor is packaged in bulk and meets the MIL-PRF-39003 military standard. It has a diameter of 2.29mm and a length of 6.35mm, making it suitable for use in a variety of applications.
Kemet T222A275K006SS/C7535 technical specifications.
| Capacitance | 2.7uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 2.29mm |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T222A275K006SS/C7535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.