Kemet T252B826K010BSTR technical specifications.
| Capacitance | 82uF |
| Package/Case | Metal |
| Diameter | 4.7mm |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T252B826K010BSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.