Cap Tant Solid 270uF 10V 10% (7.34 X 17.42mm) Axial (0.001%FR) 125C Bulk
Kemet T252C277K010DS technical specifications.
| Capacitance | 270uF |
| Package/Case | Metal |
| Diameter | 7.34mm |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T252C277K010DS to view detailed technical specifications.
No datasheet is available for this part.