The T322A104J050ATTR tantalum capacitor from Kemet features a capacitance of 100nF with a tolerance of 5%. It has a voltage rating of 50V and an equivalent series resistance of 26 ohms. The capacitor operates within a temperature range of -55°C to 85°C and is available in a package quantity of 4500 units, packaged in tape and reel. The termination is axial, making it suitable for various applications.
Kemet T322A104J050ATTR technical specifications.
| Capacitance | 100nF |
| Dielectric | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 26R |
| Leakage Current | 500nA |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Series | T322 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322A104J050ATTR to view detailed technical specifications.
No datasheet is available for this part.