Kemet T322B335K025ASTR technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T322B335K025ASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.