
Cap Tant Solid 6.8uF 6V 20% (2.79 X 7.37mm) Axial 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Package/Case | Axial |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Leakage Current | 500nA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T322 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 6V |
| RoHS | Not Compliant |