Kemet T322C395K025ATTR technical specifications.
| Capacitance | 3.9uF |
| Package/Case | Molded |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 5R |
| Leakage Current | 800nA |
| Length | 8.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322C395K025ATTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.