Kemet T330A104M035AT7301 technical specifications.
| Capacitance | 100nF |
| Dielectric | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 26R |
| Height | 2.67mm |
| Lead Pitch | 3.18mm |
| Leakage Current | 1uA |
| Length | 8.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T330 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T330A104M035AT7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.