Kemet T330D336M035ASTR technical specifications.
| Capacitance | 33uF |
| Package/Case | Molded |
| Depth | 4.95mm |
| Lead Pitch | 5.08mm |
| Length | 15.24mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T330D336M035ASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.