Kemet T340E127K015AT technical specifications.
| Capacitance | 120uF |
| Package/Case | Molded |
| Lead Pitch | 10mm |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Kemet T340E127K015AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.