Kemet T340F186M050AT technical specifications.
| Capacitance | 18uF |
| Package/Case | Molded |
| Lead Pitch | 5mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T340F186M050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.