This 100nF tantalum capacitor features a dipped construction and is rated for operation up to 125°C. It has a tolerance of 20% and is available in a through-hole package. The capacitor's dissipation factor is 3% and it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 3% |
| Lead Pitch | 3.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |