Kemet T356G106J035ATTR technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for Kemet T356G106J035ATTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.